TE Connectivity PCB Force Guided Relay, 5V dc Coil Voltage, 2-Pole, DPDT
- RS Stock No.:
- 791-7393
- Mfr. Part No.:
- 1393258-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£11.62
(exc. VAT)
£13.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 94 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.62 |
*price indicative
- RS Stock No.:
- 791-7393
- Mfr. Part No.:
- 1393258-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Contact Configuration | DPDT | |
| Number of Poles | 2 | |
| Coil Resistance | 35.7Ω | |
| Coil Power | 700mW | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | PCB Terminal | |
| Maximum Operating Temperature | 70°C | |
| Depth | 12.6mm | |
| Height | 25.5mm | |
| Length | 29mm | |
| Isolation Coil To Contact | 4kVrms | |
| Series | SR2M | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Contact Configuration DPDT | ||
Number of Poles 2 | ||
Coil Resistance 35.7Ω | ||
Coil Power 700mW | ||
Minimum Operating Temperature -25°C | ||
Terminal Type PCB Terminal | ||
Maximum Operating Temperature 70°C | ||
Depth 12.6mm | ||
Height 25.5mm | ||
Length 29mm | ||
Isolation Coil To Contact 4kVrms | ||
Series SR2M | ||
Contact Material Silver Alloy | ||

Safety relay, Series SR2M
Professional TE Connectivity safety relays for the SR2M series.
Large insulating gaps to reliably separate circuits
With forcibly guided contacts
Solder terminations
Sealed housing
Approvals
VDE (TÜV, CSA, UL in preparation)
Related links
- TE Connectivity PCB Force Guided Relay 2-Pole, DPDT
- Finder PCB Force Guided Relay 2-Pole, DPDT
- Panasonic PCB Force Guided Relay 2-Pole, DPDT
- TE Connectivity Force Guided Relay 2-Pole, DPDT
- Finder PCB Force Guided Relay 2-Pole, DPDT
- Finder PCB Force Guided Relay 2-Pole, DPDT
- Finder PCB Force Guided Relay 2-Pole, DPDT
- Finder PCB Force Guided Relay 2-Pole, DPDT
