Rittal TopTherm Series Filter Fan, 230 V ac, AC Operation, 43-56m³/h Filtered, 59m³/h Unimpeded, IP54, 148.5 x 148.5mm
- RS Stock No.:
- 756-9773
- Mfr. Part No.:
- 3238600
- Brand:
- Rittal
1 In stock for delivery within 1 working days
Added
Price Each
£260.45
(exc. VAT)
£312.54
(inc. VAT)
Units | Per unit |
1 - 9 | £260.45 |
10 - 24 | £229.81 |
25 - 49 | £223.59 |
50 + | £217.74 |
- RS Stock No.:
- 756-9773
- Mfr. Part No.:
- 3238600
- Brand:
- Rittal
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rittal Filter Fan, 230V AC Operating Voltage, 148.5mm Height - TopTherm Series - 3238600
Maintain cool airflow in your enclosed space with this filter fan from Rittal. It has a maximum filtered air flow rate of 56m³/h, providing powerful ventilation to prevent your equipment from overheating. This device has an IP54 rating, so it's protected against limited amounts of dust and water splashes for use in demanding industrial environments.
Features & Benefits
Broad operating temperature range of -15°C to +55°C for use in harsh conditions
Operating voltage of 230V AC for use in low-power systems
Light weight of 2kg to place minimal strain on the mounting surface
Compact face dimensions of 148.5 (height) x 148.5mm (width) to take up minimal space
Operating voltage of 230V AC for use in low-power systems
Light weight of 2kg to place minimal strain on the mounting surface
Compact face dimensions of 148.5 (height) x 148.5mm (width) to take up minimal space
Applications
Data centres
Manufacturing plants
Medical laboratories
Manufacturing plants
Medical laboratories
How long will this filter fan last?
This filter fan has a long service life of 68,200 hours for long-lasting performance.
Specifications
Attribute | Value |
---|---|
Unimpeded Air Flow | 59m³/h |
Noise Level | 46dB |
Filtered Air Flow | 43-56m³/h |
Input Current | 120mA |
Input Power Rating | 17 W, 19 W |
AC or DC Operation | AC |
Face Dimensions | 148.5 x 148.5mm |
Installation Depth | 58.5mm |
Supply Voltage | 230 V ac |
Face Height | 148.5mm |
Face Width | 148.5mm |
IP Rating | IP54 |
Series | TopTherm |
Configuration | Square |
Related links
- Rittal Filter Fan ac Operation 66m³/h Unimpeded 148.5 x 148.5mm
- Rittal Filter Fan dc Operation 55m³/h Unimpeded 148.5 x 148.5mm
- Pfannenberg PF 22.000 Series Filter Fan AC Operation 178.5m³/h...
- STEGO FPI/FPO 018 Series Filter Fan DC Operation 67m³/h Unimpeded...
- Rittal Filter Fan IP54, 148.5 x 148.5mm
- Rittal TopTherm Series Fan Speed Controller for Use with TopTherm...
- Rittal SK 3238 Series Fan Filter 148.5 x 148.5 x 24mm
- Rittal 3238 Series Filter Fan AC Operation 66m³/h Unimpeded 148.5 x 148.5mm