- RS Stock No.:
- 773-9437
- Mfr. Part No.:
- H82050E0002
- Brand:
- Telegartner
- RS Stock No.:
- 773-9437
- Mfr. Part No.:
- H82050E0002
- Brand:
- Telegartner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
STX Mounting Rail Distributors
The STX Mounting Rail Distributors are available for either loose-tube, mini-breakout or breakout cables of up to 12 fibers using splice techniques or for fiber optic adaptors using pre-assembled fiber optic links. Fiber optic adaptor types including ST, SC Duplex, SC-RJ, LC Duplex, E2000 and E2000 Compact can be installed in the interchangeable front panel.
The installer can flexibly feed the cables from three directions while easily maintaining minimum bending radii using a storage reserve with additional cable retainers. Versions with pre-assembled adaptors are already available for mini-breakout and breakout cables. For loose-tube cables, the distributors are supplied with ready-to-splice, coloured pigtails and cable strain relief.
For generic cabling in control cabinets, Telegärtner offers outlets and distributors which can be mounted directly next to one another on the mounting rail. They form the ideal connection between the arriving installation lines and the wiring inside the control cabinet. The components can be quickly and easily mounted on conventional TH 35 rails by simply clicking them in place.
The installer can flexibly feed the cables from three directions while easily maintaining minimum bending radii using a storage reserve with additional cable retainers. Versions with pre-assembled adaptors are already available for mini-breakout and breakout cables. For loose-tube cables, the distributors are supplied with ready-to-splice, coloured pigtails and cable strain relief.
For generic cabling in control cabinets, Telegärtner offers outlets and distributors which can be mounted directly next to one another on the mounting rail. They form the ideal connection between the arriving installation lines and the wiring inside the control cabinet. The components can be quickly and easily mounted on conventional TH 35 rails by simply clicking them in place.
Specifications
Attribute | Value |
---|---|
Connector Type | SC |
Number of Ports | 6 |
Number of Populated Ports | 6 |
Single/Multimode | Single Mode |
Simplex/Duplex | Duplex |
Dimensions | 35 x 125 x 140mm |
Depth | 140mm |
Height | 35mm |
Width | 125mm |
Related links
- Telegartner 6 Port LC Multimode Duplex Fibre Optic Patch Panel...
- Telegartner 6 Port SC Multimode Duplex Fibre Optic Patch Panel...
- Telegartner 6 Port LC Single Mode Duplex Fibre Optic Patch Panel...
- RS PRO 24 Port SC Single Mode Duplex Fibre Optic Patch Panel With...
- Phoenix Contact 6 Port SC Single Mode Duplex Fibre Optic Patch...
- HellermannTyton Data 9 Port SC Single Mode Fibre Optic Patch Panel...
- HellermannTyton Data 9 Port SC Single Mode Fibre Optic Patch Panel...
- HellermannTyton Data 9 Port SC Single Mode Fibre Optic Patch Panel...