- RS Stock No.:
- 613-1403
- Mfr. Part No.:
- CFK1000E
- Brand:
- Chemtronics
- RS Stock No.:
- 613-1403
- Mfr. Part No.:
- CFK1000E
- Brand:
- Chemtronics
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Chemtronics Fibre Optic Cleaning Kit
The Chemtronics fibre optic cleaning kit includes all the cleaning supplies necessary for 2.5 mm end-face cleaning and successful fusion splicing in this convenient kit. It also includes Electro-Wash PX precision fibre optic cleaner and QbE cleaning system for performing the combination cleaning process. This kit also includes swabs and wipes for cleaning splicer, work area and for cleaning ferrules, alignment sleeves and backplane connections.
The kit bag is produced from tough nylon to ensure long life and features a carabiner for ease of transport, allowing attachment to a tool belt or cable.
The kit includes the following products:
1 x QbE Cleaning Platform (200 sheets)
1 x Electro-Wash PX Precision Fibre Optic Cleaner
1 x 2.5 mm Foam Fibre Optic Swabs (50 swabs)
1 x V-Groove and Ferrule Cleaning Swabs (50 swabs)
1 x Fusion Splice Mirror Cleaning Swabs (15 swabs)
1 x rugged bag with carabiner attachment
1 x instructions
The kit bag is produced from tough nylon to ensure long life and features a carabiner for ease of transport, allowing attachment to a tool belt or cable.
The kit includes the following products:
1 x QbE Cleaning Platform (200 sheets)
1 x Electro-Wash PX Precision Fibre Optic Cleaner
1 x 2.5 mm Foam Fibre Optic Swabs (50 swabs)
1 x V-Groove and Ferrule Cleaning Swabs (50 swabs)
1 x Fusion Splice Mirror Cleaning Swabs (15 swabs)
1 x rugged bag with carabiner attachment
1 x instructions
Features and Benefits
Perfect for crews performing fusion splice operations
Use Electro-Wash PX Universal Cleaner to clean the fusion splicer, mirror and V-groove
Excellent solvent resistance
Excellent particle entrapment
High absorbency capacity and rate
Extremely low solvent extractable
High wet strength
Use Electro-Wash PX Universal Cleaner to clean the fusion splicer, mirror and V-groove
Excellent solvent resistance
Excellent particle entrapment
High absorbency capacity and rate
Extremely low solvent extractable
High wet strength
Specifications
Attribute | Value |
---|---|
Cleaner Type | Kit |
Application | Cleaning |
Package Type | Bag |