TDK Openable, Diameter 10 mm Ferrite Clamp, Apertures: 1 35 mm 21.5 mm
- RS Stock No.:
- 170-3330
- Mfr. Part No.:
- ZCAT2235-1030A-BK
- Brand:
- TDK
Subtotal (1 box of 400 units)*
£398.00
(exc. VAT)
£477.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,600 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 400 + | £0.995 | £398.00 |
*price indicative
- RS Stock No.:
- 170-3330
- Mfr. Part No.:
- ZCAT2235-1030A-BK
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | ZCAT | |
| Product Type | Ferrite Clamp | |
| Sub Type | Clamp Filter | |
| Material | 30 Material | |
| Impedance at 25 MHz | 35Ω | |
| Key | No | |
| Impedance at 50 MHz | 50Ω | |
| Openable | Yes | |
| Impedance at 100 MHz | 140Ω | |
| Aperture Diameter | 10mm | |
| Impedance at 300 MHz | 100Ω | |
| Impedance at 500 MHz | 100Ω | |
| Number of Apertures | 1 | |
| Gapped | No | |
| External Height | 35mm | |
| External Width | 21.5mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series ZCAT | ||
Product Type Ferrite Clamp | ||
Sub Type Clamp Filter | ||
Material 30 Material | ||
Impedance at 25 MHz 35Ω | ||
Key No | ||
Impedance at 50 MHz 50Ω | ||
Openable Yes | ||
Impedance at 100 MHz 140Ω | ||
Aperture Diameter 10mm | ||
Impedance at 300 MHz 100Ω | ||
Impedance at 500 MHz 100Ω | ||
Number of Apertures 1 | ||
Gapped No | ||
External Height 35mm | ||
External Width 21.5mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- JP
ZCAT Series Snap Fixing Cable Ferrites
ZCAT Series clamp filters for cable applications are constructed from a unique plastic case to ensure simple, convenient installation. They feature a self-holding mechanism to prevent slippage on cables. ZCAT Series has a ferrite core which provides excellent absorption of high-frequency EMC. They are highly effective as a countermeasure against common mode EMC without adverse effect on signal quality, and have a large core size which prevents saturation during large signal surges.
Applications for the ZCAT series include:
• Personal computers
• Word processors
• Monitors
• Hard disk drives
• Digital telephones
• Audio devices
• Electronic musical instruments
• Video games
• Copiers
• Facsimiles
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
Related links
- TDK Openable Apertures: 1 35 mm 21.5 mm
- TDK Openable Apertures: 1 10 mm 20 mm 35 mm, For EMC Absorption
- TDK Openable Apertures: 1 39 mm 30 mm
- TDK Openable Apertures: 1 35 mm 19.5 mm
- TDK Openable Apertures: 1 36 mm 20.5 mm
- TDK Openable Apertures: 1 36 mm 23.5 mm
- TDK Openable Apertures: 1 30 mm 16.5 mm
- TDK Openable Apertures: 1 22 mm 15 mm
