Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz, 1000 Ω impedance at 1 GHz

Subtotal (1 reel of 4000 units)*

£108.00

(exc. VAT)

£128.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.027£108.00

*price indicative

RS Stock No.:
166-9854
Mfr. Part No.:
BLM18HG102SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

0603

Packaging

Tape & Reel

Impedance at 100 MHz

1000Ω

Impedance at 1 GHz

1000Ω

Current Rating

100mA

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

1.6mm

Maximum DC Resistance

1.6Ω

Standards/Approvals

REACH, RoHS

Height

0.8mm

Depth

0.8mm

Material

Ferrite

Application

EMI Suppression Filter, General Purpose

Automotive Standard

No

Series

BLM18HG

COO (Country of Origin):
JP

SMD 0603 Ferrite Filters- BLM18EG/GG/HB/HD/HE/HG/HK Series


BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.

This series of ferrite beads are designed for general use applications.

Related links