- RS Stock No.:
- 703-9856
- Mfr. Part No.:
- JJR24016
- Brand:
- Jo Jo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 703-9856
- Mfr. Part No.:
- JJR24016
- Brand:
- Jo Jo
Technical Reference
Legislation and Compliance
Product Details
Basics Cable Reels
High quality extension reels from the world's leading manufacturer. Available in two types – the Basics range for general purpose and industrial site use, and the Premier range all with integral thermal cut-out, and a model with an RCD for enhanced personal safety. All are individually flash tested to 4kV, and comply with the cable reels Standard EN61242. General purpose 230V types have UK BS1363 plugs and outlet sockets, with the 110V industrial types having BS4343 plugs and outlets. In addition, the Premier range offers three models fitted with European Schuko (EN60884) plugs and outlets.
Specifications
Attribute | Value |
---|---|
Cable Length | 40m |
Number of Sockets | 2 |
Socket Type | BS4343/EN60309 110V-16A |
Voltage Rating | 110 V |
Current Rating Unwound | 16A |
Housing Type | Open Reel |