- RS Stock No.:
- 875-3288
- Mfr. Part No.:
- 14575174
- Brand:
- Schroff
Discontinued product
- RS Stock No.:
- 875-3288
- Mfr. Part No.:
- 14575174
- Brand:
- Schroff
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
CompacPRO 19in. Desktop Case with Pre-configured Components
The CompacPRO from Schroff is a desk-top case supplied with pre-configured components in accordance with IEC 60297-3-101. It is prepared for 19 in components such as plug-in units and euroboards.
Features and Benefits
Front and rear identical, depth-symmetrical construction
Highly robust thanks to diecast frame (front/rear)
Side panel with integrated handle function
For backplane mounting with insulation strips
Ventilation slots in base plate and rear panel
IP20 in accordance with IEC 60529
Highly robust thanks to diecast frame (front/rear)
Side panel with integrated handle function
For backplane mounting with insulation strips
Ventilation slots in base plate and rear panel
IP20 in accordance with IEC 60529
Kit Contents
2 x side panel, aluminium extrusion, powder-coated, RAL 7016
2 x frame, diecast aluminium, powder-coated, RAL 7016
1 x cover plate, 1.5 mm aluminium, powder-coated, RAL 9006, with GND/earthing tag
1 x Base plate with 4 rows of ventilation slots, 1.5 mm aluminium, powder-coated, RAL 9006, with GND/earthing tag
4 x tip-up foot with anti-slip protection, polyamide, RAL7016, UL 94 V-0
2 x cover bracket, aluminium extrusion, anodised, cut edges plain
2 x horizontal rail, aluminium extrusion, with threaded insert, steel, M2.5
2 x rear horizontal rail, aluminium extrusion, with threaded insert, steel, M2.5 and insulation strip, PBT, UL 94 V-0 (for indirect backplane mounting)
1 x rear panel with 1 row of ventilation slots, aluminium, anodised, 2 mm for 28 HP, 42 HP and 63 HP, 2.5 mm for 84 HP
Guide rail for 160 mm board length, PBT, UL 94 V-0, 28/42 HP 10 pieces, 63/84 HP 20 pieces
1 x GND/earthing kit
Assembly kit, also allows the fitting of a full-width front panel
2 x frame, diecast aluminium, powder-coated, RAL 7016
1 x cover plate, 1.5 mm aluminium, powder-coated, RAL 9006, with GND/earthing tag
1 x Base plate with 4 rows of ventilation slots, 1.5 mm aluminium, powder-coated, RAL 9006, with GND/earthing tag
4 x tip-up foot with anti-slip protection, polyamide, RAL7016, UL 94 V-0
2 x cover bracket, aluminium extrusion, anodised, cut edges plain
2 x horizontal rail, aluminium extrusion, with threaded insert, steel, M2.5
2 x rear horizontal rail, aluminium extrusion, with threaded insert, steel, M2.5 and insulation strip, PBT, UL 94 V-0 (for indirect backplane mounting)
1 x rear panel with 1 row of ventilation slots, aluminium, anodised, 2 mm for 28 HP, 42 HP and 63 HP, 2.5 mm for 84 HP
Guide rail for 160 mm board length, PBT, UL 94 V-0, 28/42 HP 10 pieces, 63/84 HP 20 pieces
1 x GND/earthing kit
Assembly kit, also allows the fitting of a full-width front panel
Standards
GND/earth connections in accordance with: DIN EN 50178 / VDE 0160, DIN EN 60950 / VDE 0805, DIN EN 61010-1 / VDE 0411 part 1, DIN EN 61010-1A2 / VDE 0411 part 1/A12.
Specifications
Attribute | Value |
---|---|
Width | 471mm |
Material | Aluminium |
Dimensions | 471 x 147.1 x 271mm |
Height | 147mm |
Colour | Grey |