TE Connectivity SCHRACK Series Electromechanical Interface Relay, PCB, 60V dc Coil, SPDT
- RS Stock No.:
- 471-759
- Distrelec Article No.:
- 304-59-825
- Mfr. Part No.:
- 1-1393240-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£149.00
(exc. VAT)
£178.80
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 25 June 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £149.00 | £5.96 |
*price indicative
- RS Stock No.:
- 471-759
- Distrelec Article No.:
- 304-59-825
- Mfr. Part No.:
- 1-1393240-7
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 60V dc | |
| Coil Resistance | 8570Ω | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | SCHRACK | |
| Terminal Type | Solder Pin | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 60V dc | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Silver Nickel Alloy | |
| Length | 29mm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | |
| Width | 12.7mm | |
| Height | 15.7mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 60V dc | ||
Coil Resistance 8570Ω | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series SCHRACK | ||
Terminal Type Solder Pin | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 60V dc | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Contact Material Silver Nickel Alloy | ||
Length 29mm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | ||
Width 12.7mm | ||
Height 15.7mm | ||
- COO (Country of Origin):
- AT
Related links
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 5 V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 12 V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24 V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6 V dc Coil, SPDT
- TE Connectivity SCHRACK V23148 Series Interface Relay 12 V dc Coil, SPDT
- TE Connectivity SCHRACK V23148 Series Interface Relay 24 V dc Coil, SPDT
- TE Connectivity SCHRACK Series Interface Relay 48 V dc Coil, SPDT
- TE Connectivity RP Series Electromechanical Interface Relay 24 V dc Coil, SPDT
