TE Connectivity 109 Series Straight Edge Connector Female, Surface Mount, 120-Contacts, 1.27 mm Pitch, 2 Row, Solder
- RS Stock No.:
- 718-8352
- Distrelec Article No.:
- 302-69-454
- Mfr. Part No.:
- 5145098-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£7.84
(exc. VAT)
£9.41
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | £7.84 |
| 20 - 74 | £6.04 |
| 75 - 299 | £5.55 |
| 300 - 599 | £5.17 |
| 600 + | £4.78 |
*price indicative
- RS Stock No.:
- 718-8352
- Distrelec Article No.:
- 302-69-454
- Mfr. Part No.:
- 5145098-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Straight | |
| Product Type | Edge Connector | |
| Number of Contacts | 120 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Connector Gender | Female | |
| Mount Type | Surface Mount | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 203V | |
| Housing Material | Thermoplastic | |
| Standards/Approvals | No | |
| Series | 109 | |
| Card Type | PCI | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Straight | ||
Product Type Edge Connector | ||
Number of Contacts 120 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Connector Gender Female | ||
Mount Type Surface Mount | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Voltage 203V | ||
Housing Material Thermoplastic | ||
Standards/Approvals No | ||
Series 109 | ||
Card Type PCI | ||
TE Connectivity PCI Card Edge Connectors
Memory Card Connectors
Related links
- TE Connectivity 109 Series Straight Edge Connector Female 120-Contacts 2 Row, Solder
- TE Connectivity 109 Series Straight Edge Connector 120-Contacts 2 Row, Solder
- TE Connectivity PCI & PCIe Series Straight Edge Connector 120-Contacts 2 Row, Solder
- Samtec MEC1 Series Straight Edge Connector Female 120-Contacts 2 Row, Solder
- JAE TX24 Series Straight Edge Connector Female 120-Contacts 2 Row, Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 120-Contacts Surface Mount
- Samtec MEC8-DV Series Vertical Edge Connector Female 120-Contacts 2 Row, Solder
- Samtec MECF Series Straight Edge Connector Female 60-Contacts 2 Row, Solder
