- RS Stock No.:
- 123-8888
- Mfr. Part No.:
- MT13H221A
- Brand:
- 3M PELTOR
19 In stock - FREE next working day delivery available
4 available from Europe for delivery within 1 working day(s).
Added
Price Each
£95.49
(exc. VAT)
£114.59
(inc. VAT)
Units | Per unit |
1 + | £95.49 |
- RS Stock No.:
- 123-8888
- Mfr. Part No.:
- MT13H221A
- Brand:
- 3M PELTOR
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
3M Peltor ProTac III Hearing Protection Headset
The 3M™ Peltor™ ProTac III headset is designed for use in tough and noisy environments. With a level dependent function and hands-free use with voice guided menus these Peltor ear defenders combine comfort and wearability with functionality for improved efficiency within your workplace operations.
High-Performance
These high-performance hearing protectors have an SNR (single number rating) of 32 decibels (dB) and powered by two AA batteries allowing 100 hours of use.
Rugged Design
The ProTac III hearing defenders are dependably safe and ruggedly built to cope with everyday wear and tear in harsh environments. Whatever the conditions you face at work, whether extreme heat or cold, damp environments or out in the rain, underground or in a generally noisy environment, you can rely on these ear defenders to keep on working and keep you safe.
Hands Free Use
The Peltor ProTac II Slim headset comes fully loaded with features for hearing protection and effective communication protecting your ears from harmful noises. The headset notifies the user of the battery status clearly every time it's switched on. A 3.5 mm stereo jack allows you to connect your mobile or two way radio for those calls you receive.
Features and Benefits
Hearing protector helps protect against harmful noise, whilst allowing ambient sounds to be hear.
Built-in level-dependent function allows the wearer to hear ambient sounds, such as conversations, machine sounds and warning signals.
3.5 mm stereo jack to connect to your mobile phone or two-way radio to hear the call right in your ear.
Auto power off turns headset off after 4 hours of non-use, to save energy and a low-battery warning informs you when to change batteries.
Voice guided menu system so no need to take your headset off.
To reduce the corrosion caused by sweat the electronics are located in the outer part of the cup.
Typical Applications
Industrial
Construction
Maintenance
Agriculture
Railway Works
FAQs
Does the Peltor ProTac III feature Active noise protection?
No, the Peltor ProTac III does have Level Dependent Noise Protection. So they are capable of blocking out harmful noises, whilst hearing ambient noises. If you do require Active Noise Protection you need the Peltor SportTac – Stock Number 884-2379.
Can the Peltor ProTac III Headset be connected to a mobile phone or MP3 player?
Yes, an external jack and the supplied cable allows you to stream music from the radio or the internet. The volume is automatically muted when there is a call over the communication radio, or when you want to reach someone.
Why are ear defenders necessary?
Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.
Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.
Why Choose 3M?
3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS Components combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.
Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.
Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.
Why Choose 3M?
3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS Components combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.
Note
You can use the headset with a headband or with a helmet using a helmet attachment. For the stock with a helmet attachment please see stock number 123-8887.
Approvals
CE, EN352-1:2002, EN352-3:2002, EN352-4:2001 A1:2005, EN352-6:2002
3M PELTOR ProTac III Electronic Ear Defenders, Black - MT13H221A
This electronic ear defenders by 3M PELTOR offer top-notch noise protection in a sleek black design. With advanced features like wireless connection and radio ear defender type, these ear defenders are reliable for high-traffic environments. The ProTac III series ensures reliable performance meeting CE EN 352-1 standards.
Features & Benefits
• Headband attachment type for secure fit
• Listen-only communication type for uninterrupted focus
• Lightweight at 355g for comfortable wear
• SNR of 32dB for excellent noise cancellation
• Listen-only communication type for uninterrupted focus
• Lightweight at 355g for comfortable wear
• SNR of 32dB for excellent noise cancellation
Applications
• Ideal for use in industrial settings with loud machinery
• Suitable for construction workers operating in noisy environments
• Ideal for electronic engineers testing equipment with loud feedback
• Suitable for construction workers operating in noisy environments
• Ideal for electronic engineers testing equipment with loud feedback
Can it block out loud noise effectively?
These electronic ear defenders by 3M PELTOR provide an SNR of 32 dB, ensuring efficient noise cancellation for optimal protection.
Will it fit comfortably for long durations?
Yes, with a lightweight design weighing only 355g, these ear defenders are comfortable to wear for extended periods.
Is it suitable for use in all industries?
Yes, these ear defenders are versatile and can be used in various industries where noise protection is necessary.
Specifications
Attribute | Value |
---|---|
Attachment Type | Headband |
Series | ProTac III |
Single Number Rating SNR | 32dB |
Bluetooth | No |
Connection Type | Wireless |
Product Weight | 355g |
Colour | Black |
FM Radio | No |
Ear Defender Type | Radio Ear Defender |
Noise Cancelling Microphone | No |
Active Noise Protection | No |
Push to Talk Button | No |
Communication Type | Listen Only |
Standards Met | CE, EN 352-1 |
Folding | No |
Related links
- 3M PELTOR SportTac Wired Electronic Ear Defenders with Headband Red
- 3M PELTOR LiteCom Wired Speak & Listen Electronic Ear Defenders...
- 3M PELTOR LiteCom Plus Wireless Speak & Listen Electronic Ear...
- 3M PELTOR LiteCom PRO III Wireless Electronic Ear Defenders with...
- 3M PELTOR LiteCom Wireless Speak & Listen Electronic Ear Defenders...
- 3M PELTOR LiteCom Wired Speak & Listen Electronic Ear Defenders...
- 3M PELTOR ProTac III Wireless Listen Only Electronic Ear Defenders...
- 3M PELTOR ProTac III Wireless Listen Only Electronic Ear Defenders...