- RS Stock No.:
- 162-4102
- Mfr. Part No.:
- 11436720500
- Brand:
- Tivoly
- RS Stock No.:
- 162-4102
- Mfr. Part No.:
- 11436720500
- Brand:
- Tivoly
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
HSS Drill Bits
Industrial grade drill bits in super high speed HSS steel for accurate and easy drilling of all metals, special and hardened steels and alloys.
Crosswise grinding.
Self-centring.
Crosswise grinding.
Self-centring.
Specifications
Attribute | Value |
---|---|
Material | HSS |
Drill Bit Type | Twist Drill Bit |
Diameter | 5mm |
Number of Pieces | 2 |
Related links
- Tivoly HSS Twist Drill Bit, 2mm Diameter
- Tivoly HSS Twist Drill Bit, 6mm Diameter
- Tivoly HSS Twist Drill Bit, 3mm Diameter
- Tivoly HSS Twist Drill Bit, 8mm Diameter
- Tivoly HSS Twist Drill Bit, 2.5mm Diameter
- Tivoly HSS Twist Drill Bit, 5.5mm Diameter
- Tivoly HSS Twist Drill Bit, 3.5mm Diameter
- Tivoly HSS Twist Drill Bit, 7mm Diameter