- RS Stock No.:
- 132-3089
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 132-3089
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Multi-Colour System
Assorted drawer colours for fast identification
Suitable for A4 documents
The units may be placed side by side to provide complete storage arrays
Suitable for A4 documents
The units may be placed side by side to provide complete storage arrays
Specifications
Attribute | Value |
---|---|
Drawers | 6 |
Height | 305mm |
Width | 257mm |
Depth | 355mm |
Transparent Drawers | No |
Tilt Drawers | No |
Colour | Multi-Colour |
Wall Mounted | No |