- RS Stock No.:
- 341-0371
- Brand:
- Steinbach & Vollman
101 In stock - FREE next working day delivery available
37 available from Europe for delivery within 1 working day(s).
Added
Price Each
£18.34
(exc. VAT)
£22.01
(inc. VAT)
Units | Per unit |
1 - 4 | £18.34 |
5 - 9 | £17.42 |
10 - 29 | £16.51 |
30 + | £15.42 |
- RS Stock No.:
- 341-0371
- Brand:
- Steinbach & Vollman
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Steinbach & Vollman Double Ball Catch
The Steinbach & Vollman type 4 double ball catch is a smooth operating utility, which allows you to holds doors, hatches and screens closed. It is made of brass metal with nickel-plated finish. The ball catch has a length of 70mm and a width of 12.5mm. This ball catch has catch fixing hole distance of 57mm and strikes fixing hole distance of 30mm.
Specifications
Attribute | Value |
---|---|
Catch Type | Ball Catch |
Material | Brass |
Dimensions | 70 x 12.5mm |
Catch Fixing Hole Distance | 57.0mm |
Strike Fixing Hole Distance | 30.0mm |
Length | 70.0mm |
Width | 12.5mm |
Fixing Hole Size | 4.0mm |