- RS Stock No.:
- 682-1046
- Mfr. Part No.:
- A6T-1101
- Brand:
- Omron
- RS Stock No.:
- 682-1046
- Mfr. Part No.:
- A6T-1101
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Slide Switch, Raised and Flush Actuator
Through board mount DIL switches designed to DIL standards. Allow automatic mounting with IC insertion machines.
Through board mounting
Seal tape versions available
Gold plated contacts
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min at 250Vdc
RoHS compliant
Mechanical life: 1000 operations
Seal tape versions available
Gold plated contacts
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min at 250Vdc
RoHS compliant
Mechanical life: 1000 operations
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning
Specifications
Attribute | Value |
---|---|
Number of Positions | 1 |
Mounting Type | Through Hole |
Contact Material | Gold Plated |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 25 mA@ 24 V dc |
Mechanical Life | 1000Operations |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Dielectric Strength | 500V ac |
Related links
- Omron 1 Way Surface Mount DIP Switch SPST, IP40
- Omron 1 Way Through Hole DIP Switch SPST, IP40
- APEM 1 Way Through Hole DIP Switch SPST, Raised Actuator
- Omron 1 Way Surface Mount DIP Switch SPST IP40
- Omron 1 Way Surface Mount DIP Switch SPST IP67
- Omron 1 Way Surface Mount DIP Switch SPST
- Omron 1 Way Surface Mount DIP Switch SPST IP00
- Wurth Elektronik 1 Way Through Hole DIP Switch SPST, Flat Actuator