- RS Stock No.:
- 896-2246
- Mfr. Part No.:
- DRA300-24A
- Brand:
- Chinfa
65 In stock - FREE next working day delivery available
4 available from Europe for delivery within 1 working day(s).
Added
Price Each
£141.79
(exc. VAT)
£170.15
(inc. VAT)
Units | Per unit |
1 + | £141.79 |
- RS Stock No.:
- 896-2246
- Mfr. Part No.:
- DRA300-24A
- Brand:
- Chinfa
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CHINFA DIN Rail Power Supply
The CHINFA DIN Rail DRA series switch mode power supply has a universal input voltage ranging between 115VAC and 230VAC. The switch mode technology provides a compact design, high efficiency and low residual ripple. The rated output current is 12.5A at 24VDC output voltage. This power supply is especially designed for industrial control systems, process automation and industrial applications requiring stabilised DC voltage.
Features and Benefits
Auto select input voltage
High efficiency of 89%
MTBF is 437000 hours
Operation temperature ranging between -40°C and 71°C
Power rating is up to 300W
Regulated outputs
Ripple factor and noise is 100mV
Screw terminal connection
Short circuit protection
High efficiency of 89%
MTBF is 437000 hours
Operation temperature ranging between -40°C and 71°C
Power rating is up to 300W
Regulated outputs
Ripple factor and noise is 100mV
Screw terminal connection
Short circuit protection
Applications
Electromagnetic drives
Factory automation
Industrial controls
Instrumentation
Factory automation
Industrial controls
Instrumentation
Certifications
CE certified
cUL
TUV
UL approved
cUL
TUV
UL approved
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 12.5A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 90 → 264V ac |
Power Rating | 300W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 125mm |
Width | 83.5mm |
Depth | 124mm |
Series | DRA300 |
Maximum Temperature | +71°C |
Standards Met | EN 55032, EN 61558-1, EN 61558-2-16, EN 62368-1, UL 508, UL 62368-1 |
Mounting Type | DIN Rail Mount |
MTBF | 437000h |
Ripple And Noise | 100mV |
Minimum Temperature | -30°C |
Special Features | Auto Select Input Voltage, Self Components Design |
- RS Stock No.:
- 896-2246
- Mfr. Part No.:
- DRA300-24A
- Brand:
- Chinfa
Related links
- Chinfa DRAN120 Switch Mode DIN Rail Power Supply 24V dc dc Output 120W
- Chinfa DRA480 DIN Rail Power Supply 24V dc dc Output 480W
- Chinfa DRA18 DIN Rail Power Supply 24V dc dc Output 18W
- Chinfa DRA240 Switch Mode DIN Rail Power Supply 24V dc dc Output 240W
- Chinfa DRA18 DIN Rail Power Supply 12V dc dc Output 18W
- Chinfa DRA100 DIN Rail Power Supply 12V dc dc Output 100W
- Chinfa DRA100 DIN Rail Power Supply 24V dc dc Output 100W
- Chinfa AMR2 DIN Rail Power Supply 5V dc dc Output 15W