RS PRO Wired Digital Thermometer, K Probe, 1 Input(s), +1300 °C, +1999°F Max, ±0.3 % Accuracy - With SYS Calibration
- RS Stock No.:
- 136-8869
- Brand:
- RS PRO
402 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£144.13
(exc. VAT)
£172.96
(inc. VAT)
Units | Per unit |
1 + | £144.13 |
- RS Stock No.:
- 136-8869
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
RS PRO Digital Thermometers - RS51 Series
The digital hand held thermometer is suitable for environmental test and measurement. These digital thermometers have an easy to read LCD display and optional measurement preference. The choice of data loggers can be based on many factors. RS Pro 51 offers a large display count of up to 1999. They also benefit from having a real-time stamp feature for minimum, maximum and average measurements. A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate. Our unique range of hand held thermometers offer you the choice of calibration types and temperature measuring preference to suit your needs at affordable prices.
RS Pro 51 Model, Single Channel K-Type
- Single Type K bead thermocouple supplied
- Reading hold function
- °C or °F display - so you can switch between Celsius and Fahrenheit
- Protective holster with tilt stand
Typical Applications
Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:
- Food industry
- Hygiene testing
- Industrial maintenance
- Heating & ventilation
- Scientific research
- Medical testing
- General purpose temperature monitoring
Note
The values given indicate the specified model's total capability. All figures are dependent upon the thermocouple type being used. See the technical specifications for further information.
Supplied with
Protective holster with stand, belt clip, PP3 battery and instruction manual
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +1300 °C, +1999°F |
Calibrated | SYSCAL |
Probe Type | K |
Thermometer Type | Wired |
Best Accuracy | ±0.3 % |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °C, 0.2 °F |
Data Storage | Yes |
Length | 74mm |
Width | 39mm |
Height | 170mm |
Temperature Scale | Centigrade, Fahrenheit |
Minimum/Maximum Recordings | Yes |
Weight | 430g |
Battery Type | 9V |
Related links
- Kane KM330 Wired Digital Thermometer 1 Input(s) ±0.2 % Accuracy -...
- RS PRO Wired Digital Thermometer 1 Input(s) +1999 °F Max, ±0.3 %...
- RS PRO Wired Digital Thermometer 2 Input(s) +1999 °F Max, ±0.3 %...
- RS PRO Wired Digital Thermometer 2 Input(s) +1999 °F Max, ±0.3 %...
- RS PRO RS52 Wired Digital Thermometer 2 Input(s) +1999°F Max, ±0.2...
- RS PRO 1319A Wired Digital Thermometer 1 Input(s) +1999 °F Max 0.3...
- Kane KM340 Wired Digital Thermometer 2 Input(s) ±0.2 % Accuracy -...
- RS PRO Wired Digital Thermometer 2 Input(s) +1999 °F Max, ±0.3 %...