RS PRO 1319A Wired Digital Thermometer, K Probe, 1 Input(s), +1300 °C, +1999°F Max, 0.3 % ± 1 °C, 0.3 % ± 2 °F Accuracy
- RS Stock No.:
- 123-2295
- Brand:
- RS PRO
248 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£102.42
(exc. VAT)
£122.90
(inc. VAT)
Units | Per unit |
1 + | £102.42 |
- RS Stock No.:
- 123-2295
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO K-Type Digital Thermometer
RS PRO 1319A is a great value, high accuracy digital thermometer for use with any K-type thermocouple as a temperature sensor. It features a dual LCD display which shows temperature reading (main display) and MAX /MIN / AVERAGE or offset reference value - in RELATIVE mode (secondary display). A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate. The RS PRO 1319A digital thermometer is ideal for areas where accurate temperature readings are required.
Features and Benefits:
- Type K thermocouple input - the most common thermocouple junction is the type K as it provides the widest operating temperature range
- Measurement range -50 to 1300°C
- ºC / ºF selectable display
- Data memory and read function direct from the display (150 sets)
- Display HOLD function
- Operating temperature range 0 to +40 °C
- Input protection 20 V maximum
- Auto power off to conserve battery life
- Flip up stand
- Dual LCD display
- Power source 6 x AAA batteries
- Battery life approximately 110 hours
- Dimensions 150 x 72 x 35 mm
- Weight 235 g
Typical Applications
Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:
- Food industry
- Hygiene testing
- Industrial maintenance
- Heating & ventilation
- Scientific research
- Medical testing
- General purpose temperature monitoring
Supplied with
AAA batteries (x6), user manual
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +1300 °C, +1999°F |
Calibrated | RSCAL |
Model Number | 1319A |
Probe Type | K |
Thermometer Type | Wired |
Best Accuracy | 0.3 % ± 1 °C, 0.3 % ± 2 °F |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °C, 0.1 °F |
Data Storage | Yes |
Length | 72mm |
Width | 35mm |
Height | 150mm |
Minimum/Maximum Recordings | Yes |
Temperature Scale | Centigrade, Fahrenheit |
Battery Type | AAA |
Weight | 235g |