Testo 905-T2 Surface Digital Thermometer for Industrial Use, K Probe, 1 Input(s), +350°C Max, ±1 °C Accuracy - RS
- RS Stock No.:
- 427-414
- Mfr. Part No.:
- 0560 9056
- Brand:
- Testo
- RS Stock No.:
- 427-414
- Mfr. Part No.:
- 0560 9056
- Brand:
- Testo
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Testo Digital Thermometer, 1 Input, 0.1°C Resolution - 905 Series -0560 9056
Monitor uneven surface temperatures with this Testo digital thermometer. For ease of use, simply place the metal rod onto the testing surface to receive temperature readings via the connected module. The control unit has an LCD screen that provides clear readings. The display is also rotatable for ease of viewing at different angles. A temperature resolution of 0.1°C means the device provides accurate readings to within one decimal point, enabling you to detect even small changes in temperature.
Features & Benefits
• Takes standard AAA batteries for easy replacement
• Long battery life of up to 1000 hours for long-lasting use
• Wide temperature measurement range of -50°C to +350°C for use in demanding applications
• Digit accuracy of ±1°C for reliable readings
• Fast reaction time of 5 seconds in liquid for rapid results
• Long battery life of up to 1000 hours for long-lasting use
• Wide temperature measurement range of -50°C to +350°C for use in demanding applications
• Digit accuracy of ±1°C for reliable readings
• Fast reaction time of 5 seconds in liquid for rapid results
Applications
• Hygiene testing
• Heating and ventilation systems
• Scientific research
• Food industry
• Industrial maintenance
• Heating and ventilation systems
• Scientific research
• Food industry
• Industrial maintenance
What's the operating temperature range of this digital thermometer?
This digital thermometer has an operating temperature range between 0°C and +40°C, so you can use it in hot and cold environments.
Handheld Pocket Temperature Indicators
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +350°C |
Calibrated | RSCAL |
Model Number | 905-T2 |
Probe Type | K |
Thermometer Type | Surface |
Application | Industrial |
Best Accuracy | ±1 °C |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °C |
Length | 228.6mm |
Width | 38.1mm |
Height | 35.6mm |
Dimensions | 228.6 x 38.1 x 35.6mm |
Temperature Scale | Centigrade, Fahrenheit |
Battery Type | AAA |
- RS Stock No.:
- 427-414
- Mfr. Part No.:
- 0560 9056
- Brand:
- Testo
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- Testo 115i Wired Digital Thermometer for Bluetooth Communication...
- Testo 905-T1 Wireless Digital Thermometer for Chemical...
- Testo 905-T1 Wireless Digital Thermometer 1 Input(s) ±1 °C...
- Testo 905-T2 Wireless Digital Thermometer for Industrial Use 1...
- Testo Mini surface Wired Digital Thermometer for Multipurpose Use...
- Testo 915i Wireless Digital Thermometer for Bluetooth...
- Testo 905-T1 Wireless Digital Thermometer 1 Input(s) ±1 °C...
- Testo Mini surface Wired Digital Thermometer for Multipurpose Use...