- RS Stock No.:
- 135-0992
- Mfr. Part No.:
- DSCW800B.CEH
- Brand:
- Sony
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 135-0992
- Mfr. Part No.:
- DSCW800B.CEH
- Brand:
- Sony
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sony Digital Camera DSC-W800B
The Sony DSC-W800B is a point and shoot black colour digital camera, which has super HAD CCD 20.1mp, capable of capturing the whole scene with a 26mm wide-angle lens. The W800 camera is compact with a sleek design and slim enough to slip into your pocket. It can capture crisp, smooth footage in an instant and at the press of a button, you can record blur-free 720 HD images with digital sound.
Features and Benefits
- 10x digital zoom
- 5cm macro focus distance
- Advanced flash
- Dedicated movie button
- Get creative with Picture Effect
- Panorama mode
- Screen size 2.7in
- Sony lens with 5x optical zoom
26mm wide-angle lens:
Capture the whole scene, not just part of it, with a wide-angle 26mm lens.
Capture the whole scene, not just part of it, with a wide-angle 26mm lens.
Super HAD CCD 20.1MP sensor:
Capture the beauty in every scene with a high-resolution 20.1MP image sensor.
Capture the beauty in every scene with a high-resolution 20.1MP image sensor.
5x optical zoom:For zoomed-in clarity that smartphones cant match, a 5x optical zoom gets you closer to the action.
Precision photography meets the portability of a smartphone. The W800 is small enough to take great photos, look good while doing it, and slip in your pocket.
Applications
Capturing Photos
Video Recording
Video Recording
Specifications
Attribute | Value |
---|---|
Camera Type | Compact |
Megapixels | 20.1MP |
Optical Zoom | 5X |
Digital Zoom | 10X |
WiFi | No |
Video Resolution | 1280 x 720 |
Model | DSC-W800 |
Weight | 109 (without Battery) g, 125 (with Battery) g |
Height | 22mm |
Sensor | 1/2.3 CMOS |
Dimensions | 50 x 22 x 54mm |
LCD Size | 2.7in |
Touchscreen | No |
Depth | 54mm |
Colour | Black |
Built-In Flash | Yes |
Width | 50mm |
- RS Stock No.:
- 135-0992
- Mfr. Part No.:
- DSCW800B.CEH
- Brand:
- Sony