- RS Stock No.:
- 134-0397
- Mfr. Part No.:
- 1803C009AA
- Brand:
- Canon
Discontinued product
- RS Stock No.:
- 134-0397
- Mfr. Part No.:
- 1803C009AA
- Brand:
- Canon
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Canon IXUS 185
The Canon IXUS 185 is a small and stylish point and shoot camera equipped with 20 MP pixel sensor and the powerful DIGIC 4+ image processor. The IXUS 185 produces a fantastic image quality, has versatile zoom and fits perfectly in your pocket.
Features & Benefits
Easy, slim design
20 MP sensor and powerful DIGIC 4+ Image Processor
8x optical zoom with 28 mm wide angle lens
Video recording in 720p
Face Detection
Smart Auto – 32 scenes
Canon
Specifications
Attribute | Value |
---|---|
Camera Type | Compact |
Megapixels | 20MP |
Optical Zoom | 8X |
Digital Zoom | 4X |
Video Resolution | 1280 x 720 |
Model | IXUS 185 |
Sensor | 1/2.3 CCD |
Height | 54.3mm |
Colour | Black |
Continuous Shooting | 0.8fps |
Depth | 22.1mm |
LCD Size | 2.7in |
Built-In Flash | Yes |
Width | 95.2mm |
Weight | 126 (Including Battery & Memory Card)g |
Dimensions | 95.2 x 54.3 x 22.1mm |