Murata Power Solutions NTA DC/DC Converter, 5V dc/ 100 mA, 13.2V dc Input, 10.8V Input 1 W, 85 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£6.91

(exc. VAT)

£8.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£6.91
5 - 9£6.69
10 - 24£6.48
25 - 49£6.28
50 +£6.08

*price indicative

Packaging Options:
RS Stock No.:
689-5447
Mfr. Part No.:
NTA1205MC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V dc

Output Current 1

100mA

Number of Outputs

2

Ripple and Noise

80mV Pk-Pk

Isolation Voltage

1kV dc

Maximum Output Power

1W

Package Type

Surface Mount

Standards/Approvals

UL

Depth

7.7mm

Weight

1.53g

Series

NTA

Length

15.24mm

Minimum Operating Temperature

-40°C

Efficiency

69%

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Murata 1W SMD Dual Output Unregulated Isolated DC-DC Converter - SMD NTA Series


Isolated SMT DIP10 plastic case

1kVdc isolation

Fully encapsulated

UL 94V-0 package material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy