Phoenix Contact QUINT4-PS DC/DC Converter, 12V dc/ 8 A, 24V dc Input, 24V dc Input, DIN Rail 0.002 kW, 70 °C Max Temp
- RS Stock No.:
- 201-5765
- Distrelec Article No.:
- 301-44-741
- Mfr. Part No.:
- 2910122
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£259.20
(exc. VAT)
£311.04
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £259.20 |
| 5 - 9 | £251.41 |
| 10 - 24 | £243.64 |
| 25 - 49 | £235.87 |
| 50 + | £228.09 |
*price indicative
- RS Stock No.:
- 201-5765
- Distrelec Article No.:
- 301-44-741
- Mfr. Part No.:
- 2910122
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 8A | |
| Output Voltage 2 | 15V | |
| Mount Type | DIN Rail | |
| MTBF | 970000h | |
| Output Voltage Adjustment Range | 5 % | |
| Ripple and Noise | 13mV Pk-Pk | |
| Isolation Voltage | 4kV | |
| Maximum Output Power | 0.002kW | |
| Standards/Approvals | cULus, UL, CSA, EAC, cUL | |
| Depth | 125mm | |
| Series | QUINT4-PS | |
| Weight | 835g | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Efficiency | 0.91% | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 8A | ||
Output Voltage 2 15V | ||
Mount Type DIN Rail | ||
MTBF 970000h | ||
Output Voltage Adjustment Range 5 % | ||
Ripple and Noise 13mV Pk-Pk | ||
Isolation Voltage 4kV | ||
Maximum Output Power 0.002kW | ||
Standards/Approvals cULus, UL, CSA, EAC, cUL | ||
Depth 125mm | ||
Series QUINT4-PS | ||
Weight 835g | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Efficiency 0.91% | ||
- COO (Country of Origin):
- TH
The Phoenix QUINT 4 DC/DC converter has maximum functionality with DC/DC converter alter the voltage level, regenerate the voltage at the end of long cable or enable the creation of independent supply systems by means of electrical isolation. The high level of system availability is additionally ensured. Its nominal input range is 24V dc.
Connection method is push-in connection
Stripping length is 10 mm
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact QUINT4-PS DC/DC Converter 48V dc Input DIN Rail 0.002 kW, 70 °C Max Temp
- Phoenix Contact QUINT4-PS/24DC/24DC/5/PT DC/DC Converter 24V dc Input DIN Rail 10 W, 70 °C
- Phoenix Contact QUINT4-PS/24DC/24DC/5/SC DC/DC Converter 32V dc Input DIN Rail 2 W, 70 °C
- Phoenix Contact QUINT4 DC/DC Converter 24V dc Input DIN Rail 60 W, 70 °C Max Temp -25 °C
- Phoenix Contact QUINT4 DC/DC Converter 32V dc Input DIN Rail, 70 °C Max Temp -25 °C Min
- Phoenix Contact QUINT4 DC/DC Converter 32V dc Input DIN Rail, 70 °C Max Temp -25 °C Min
- Phoenix Contact QUINT4 DC/DC Converter 32V dc Input DIN Rail 4 W, 70 °C Max Temp -40 °C
- Phoenix Contact QUINT4 DC/DC Converter 57.6V dc Input DIN Rail, 70 °C Max Temp -25 °C Min
