Murata Power Solutions NXE2 DC/DC Converter, 15V dc/ 133 mA, 12V dc Input, 4.5V Input 2 W, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-0979
- Mfr. Part No.:
- NXE2S1215MC-R7
- Brand:
- Murata Power Solutions
Subtotal (1 reel of 180 units)*
£556.44
(exc. VAT)
£667.73
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £556.44 | £3.091 |
*price indicative
- RS Stock No.:
- 167-0979
- Mfr. Part No.:
- NXE2S1215MC-R7
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 133mA | |
| Number of Outputs | 1 | |
| MTBF | 58568kH | |
| Number of Pins | 14 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 2W | |
| Package Type | Surface Mount | |
| Depth | 4.41mm | |
| Length | 12.7mm | |
| Weight | 1.2g | |
| Standards/Approvals | RoHS | |
| Width | 10.41mm | |
| Series | NXE2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 79% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 133mA | ||
Number of Outputs 1 | ||
MTBF 58568kH | ||
Number of Pins 14 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 2W | ||
Package Type Surface Mount | ||
Depth 4.41mm | ||
Length 12.7mm | ||
Weight 1.2g | ||
Standards/Approvals RoHS | ||
Width 10.41mm | ||
Series NXE2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 79% | ||
- COO (Country of Origin):
- GB
Murata NXE Series Isolated DC-DC Converter
Murata NXE series are a cost effective low profile, fully automated surface mounted isolated DC-DC converters. The NXE series are constructed with a substrate embedded transformer, providing increased product longevity & reliability within a halogen-free package.
The NXE series are designed with an industrial standard footprint, so retro fitting is possible or can be designed into new applications without any hassle.
Features and Benefits
Hi Pot Test 3k V dc isolation.
Industry standard footprint.
Halogen free.
Lower profile compared to conventional converters.
Sustrate embedded transformer.
Murata Power Solutions - 0.75W to 15W
Related links
- Murata Power Solutions NXE2 DC/DC Converter 12V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NXE2 DC/DC Converter 12V dc Input 2 W 14-Pin
- Murata Power Solutions NXE2 DC/DC Converter 12V Input 2 W 85 °C Max Temp -40 °C Min Temp,
- Murata Power Solutions NXJ2 DC/DC Converter 26.4V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NML DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- TRACOPOWER TMH DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Murata Power Solutions NXJ2 DC/DC Converter 12V dc Input 85 °C Max Temp -40 °C Min
- Recom RI DC/DC Converter 5V dc Input Through Hole
