- RS Stock No.:
- 911-9481
- Mfr. Part No.:
- 0572 1764
- Brand:
- Testo
16 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£482.00
(exc. VAT)
£578.40
(inc. VAT)
Units | Per unit |
1 + | £482.00 |
- RS Stock No.:
- 911-9481
- Mfr. Part No.:
- 0572 1764
- Brand:
- Testo
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
testo 176 series
High Accuracy Temperature Data Loggers,The new testo 176 series data loggers have a USB and an SD card interface, making readout of the data fast and easy
Data security
Password protection
Anti-theft lock
Robustness
Large display
Longer battery life
Large memory
Password protection
Anti-theft lock
Robustness
Large display
Longer battery life
Large memory
Note
testo ComSoft Basic 5:
Graphic user interface guides the user step-by-step through the individual procedures,Convenient export functions, e. g. for further processing of the data in Microsoft Excel, or the generation of a PDF which can be made available to other users,The testo ComSoft Basic 5 offers all the basic functions of a logger software,Free download of the testo ComSoft Basic 5 with mandatory registration.
testo Comsoft Professional V4:
For more comprehensive software (testo Comsoft Professional V4), please see RS 745-7043. Comsoft V4 includes data archiving and an online measurement function. Comsoft V4 is compatible with Windows 7, Windows®XP service pack 2 and Windows Vista. Computer interface required: USB 1.1 or higher and Internet Explorer 5.0 SP1 or higher. Compatible logger models: testo 171, 174, 175, 176, 177. Also compatible with the testo 435-4 Climate Tester.
Graphic user interface guides the user step-by-step through the individual procedures,Convenient export functions, e. g. for further processing of the data in Microsoft Excel, or the generation of a PDF which can be made available to other users,The testo ComSoft Basic 5 offers all the basic functions of a logger software,Free download of the testo ComSoft Basic 5 with mandatory registration.
testo Comsoft Professional V4:
For more comprehensive software (testo Comsoft Professional V4), please see RS 745-7043. Comsoft V4 includes data archiving and an online measurement function. Comsoft V4 is compatible with Windows 7, Windows®XP service pack 2 and Windows Vista. Computer interface required: USB 1.1 or higher and Internet Explorer 5.0 SP1 or higher. Compatible logger models: testo 171, 174, 175, 176, 177. Also compatible with the testo 435-4 Climate Tester.
Specifications
Attribute | Value |
---|---|
Model Number | 176-T4 |
Number of Input Channels | 4 |
Sensor Type | J, K, T, Thermocouple |
Measurement Parameters | Temperature |
Interface Type | USB |
Data Logger Type | Temperature |
Calibrated | UKAS |
Maximum Temperature Measurement | +1000 (K) °C, +400 (T) °C, +750 (J) °C |
Power Source | Battery |
Best Temperature Measurement Accuracy | ±1 % |
IP Rating | IP54 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Display Type | LCD |
Number of Readings Per Channel | 2000000 |
Temperature Measurement Resolution | 0.1°C |
Battery Type | AA |
Alarm | Yes |
Battery Life | 8 Years |
Includes | Battery, Calibration Protocol, Padlock, Wall Bracket |
Humidity Measurement Resolution | 0.1%RH |
Related links
- Testo 175-T3 Temperature Data Logger, USB - UKAS Calibration
- Testo 175-H1 Temperature & Humidity Data Logger, USB - UKAS Calibration
- Testo 176-T4 Temperature Data Logger, USB
- Testo 176-T3 Temperature Data Logger, USB
- Testo Temperature Data Logger Battery-Powered
- Testo 176-T4 Temperature Data Logger, USB - RS Calibration
- Testo 175-T1 Temperature Data Logger, USB - UKAS Calibration
- Testo 176 T1 Temperature Data Logger, USB Mini-Port