Keysight Technologies 34970A Data Acquisition, 20 Channel(s), GPIB, RS232, 3Msps, 22 bit - RS Calibration
- RS Stock No.:
- 810-5027
- Mfr. Part No.:
- 34970A
- Brand:
- Keysight Technologies
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 810-5027
- Mfr. Part No.:
- 34970A
- Brand:
- Keysight Technologies
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Product Details
Keysight Technologies Data Acquisition
The Keysight Technologies 20-channel data acquisition system unit has a sampling rate of 3Msps with RS calibration. Its versatility includes the use as a data logger, data acquisition front-end and switch system. It measures and converts temperature with thermocouples, RTDs and thermistors, DC and AC voltage, 2-wire and 4-wire resistance, frequency and period, and DC and AC current. Each channel is independently configurable. Built-in signal conditioning means users can measure 11 different functions without any added cost or hassle of external signal conditioning Accessories. It is used for data logging.
Note
Modular products, available separately, include U2100A & U2600A (typically 686-2021), U2300A (typically 686-2031), U2500A (typically 686-2031). For oscilloscope please see 686-2087, 686-2081 and for signal generation equipment please see 686-2090, 686-2093
Supplied with internal 6.5 digit DMM, operating and service manuals, test report, power cord, Quick Start package (Benchlink Data Logger II software, RS-232 cable, thermocouple, screwdriver).
Keysight USB Data Acquisition (DAQ)
The Keysight USB Data Acquisition (DAQ) family offers the choice and flexibility to create standalone or modular solutions that expand and evolve according to test requirements.
Note
Modular products, available separately, include U2100A & U2600A (typically 686-2021), U2300A (typically 686-2031), U2500A (typically 686-2031). For oscilloscope please see 686-2087, 686-2081 and for signal generation equipment please see 686-2090, 686-2093
Supplied with internal 6.5 digit DMM, operating and service manuals, test report, power cord, Quick Start package (Benchlink Data Logger II software, RS-232 cable, thermocouple, screwdriver).
Keysight USB Data Acquisition (DAQ)
The Keysight USB Data Acquisition (DAQ) family offers the choice and flexibility to create standalone or modular solutions that expand and evolve according to test requirements.
Features and Benefits
3-slot mainframe offers up to 96 matrix crosspoints or 120 single-ended channels
50k readings of non-volatile memory hold data when power removed
8 switch and control plug-in modules
Battery-backed component - real-time clock for pacing scans and timestamping readings
Built-in GPIB and RS-232 interfaces
Hardware includes Intuitive front panel - task-oriented, self-guiding menus
HI/LO alarm limits on each input channel plus 4 TTL alarm outputs
Monitor display mode for tests in progress
Operating temperature ranges between 0°C and 50°C
Scaling function for converting raw inputs into user-defined units
The sampling rate is 3Msps
50k readings of non-volatile memory hold data when power removed
8 switch and control plug-in modules
Battery-backed component - real-time clock for pacing scans and timestamping readings
Built-in GPIB and RS-232 interfaces
Hardware includes Intuitive front panel - task-oriented, self-guiding menus
HI/LO alarm limits on each input channel plus 4 TTL alarm outputs
Monitor display mode for tests in progress
Operating temperature ranges between 0°C and 50°C
Scaling function for converting raw inputs into user-defined units
The sampling rate is 3Msps
Specifications
Attribute | Value |
---|---|
Number of Input Channels | 20 |
Sampling Rate | 3Msps |
Resolution | 22 bit |
Connectivity | GPIB, RS232 |
On Board Memory | 50kB |
Power Source | Battery, Mains |
Input Type | Digital |
Calibrated | RSCAL |
Battery Life | 4 yr |
Weight | 3.6kg |
Height | 103.6mm |
Length | 254.4mm |
Width | 374mm |
Maximum Operating Temperature | +55°C |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Model Number p | 34970A |
Minimum Operating Temperature | 0°C |