Amphenol ICC L77SD 25 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC, Threaded Insert
- RS Stock No.:
- 615-6165
- Mfr. Part No.:
- L77SD BH25S OL2 RM5
- Brand:
- Amphenol ICC
84 In stock - FREE next working day delivery available
23 available from Europe for delivery within 1 working day(s).
Added
Price Each
£2.15
(exc. VAT)
£2.58
(inc. VAT)
Units | Per unit |
1 - 24 | £2.15 |
25 - 49 | £1.86 |
50 + | £1.78 |
- RS Stock No.:
- 615-6165
- Mfr. Part No.:
- L77SD BH25S OL2 RM5
- Brand:
- Amphenol ICC
Technical Reference
Legislation and Compliance
Product Details
Straight D-sub connectors for fixing onto printed circuits with harpoons
Straight D-sub connectors for printed circuits.
Mounting system using cylindrical harpoons with threaded spacers, also used as earthing point for cards of 1.6 → 3.2 mm thickness.
Better hold on the printed circuit; can be used with cards of varying thicknesses (harpoon does not come through at the back).
Tin-coated metal enclosures (with earth blades on male connectors).
Rolled cut-out contacts, with selective gold plating.
Flush rivet nut 4-40.
Pitch between rows: 2.84 mm.
Mounting system using cylindrical harpoons with threaded spacers, also used as earthing point for cards of 1.6 → 3.2 mm thickness.
Better hold on the printed circuit; can be used with cards of varying thicknesses (harpoon does not come through at the back).
Tin-coated metal enclosures (with earth blades on male connectors).
Rolled cut-out contacts, with selective gold plating.
Flush rivet nut 4-40.
Pitch between rows: 2.84 mm.
Value-Added D Type Connectors
Solder bucket connection
Suitable for military, industrial or commercial applications and computer interfacing etc.
For IDC D types, see the 'Speedbloc' range
Suitable for military, industrial or commercial applications and computer interfacing etc.
For IDC D types, see the 'Speedbloc' range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Pitch | 2.77mm |
Mounting Hardware | 4-40 UNC, Threaded Insert |
Termination Method | Solder |
Current Rating | 5.0A |
Housing Material | Thermoplastic |
Voltage Rating | 250.0 V |
Length | 53.04mm |
Width | 12.3mm |
Depth | 12.55mm |
Contact Material | Phosphor Bronze |
Dimensions | 53.04 x 12.3 x 12.55mm |
Contact Plating | Gold |
Series | L77SD |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55.0°C |
Related links
- Amphenol ICC L717SD 9 Way Panel Mount D-sub Connector Plug with...
- Amphenol ICC L717SD 25 Way Panel Mount D-sub Connector Plug with...
- Amphenol L717DS 15 Way Through Hole D-sub Connector Plug with 4-40...
- Amphenol L717SD 9 Way Panel Mount D-sub Connector Plug with 4-40...
- RS PRO 15 Way Right Angle Through Hole D-sub Connector Plug with...
- Amphenol ICC L77SD 25 Way Right Angle Through Hole D-sub Connector...
- Amphenol L77SD 9 Way Panel Mount D-sub Connector Socket with 4-40...
- Amphenol ICC L77SD 15 Way Panel Mount D-sub Connector Socket with...