TE Connectivity AMPLIMITE HD-20 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- RS Stock No.:
- 489-2443P
- Mfr. Part No.:
- 5-747908-2
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal 25 units (supplied in a box)*
£91.20
(exc. VAT)
£109.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 535 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 25 - 45 | £3.648 |
| 50 - 95 | £3.218 |
| 100 - 245 | £2.91 |
| 250 + | £2.836 |
*price indicative
- RS Stock No.:
- 489-2443P
- Mfr. Part No.:
- 5-747908-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | A | |
| Housing Material | Steel | |
| Voltage | 250.0V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Brass | |
| Series | AMPLIMITE HD-20 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size A | ||
Housing Material Steel | ||
Voltage 250.0V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Brass | ||
Series AMPLIMITE HD-20 | ||
Pitch 2.77mm | ||
AMPLIMITE D-Sub Cable Connector, HD-20 Series, Solder Cup
A D-sub connector is a common type of electrical devise named by their D shaped metal shield feature. When they were introduced, D-subs were among the smallest connectors used on computer systems.
AMPLIMITE HD-20 Solder Cup d-sub cable mount d-sub connectors with tin plated shells and two piece 94V-0 rated black thermoplastic inserts. The shields of these AMPLIMITE HD-20 Solder Cup d-sub cable connectors offer full EMI shielding and ESD insulation and can be post molded or covered with enclosures. The crimped shield terminations enable low impedance and the shield crimp provides strain relief.
These AMPLIMITE HD-20 Solder Cup d-sub cable connectors are pre-loaded with duplex plated solder cup contacts and mate with HDE, HDF, HDP and HD-20 (board mount) series d-sub connectors.
For suitable backshells or cable clamps see stock numbers 680-9301, 719-9747 and 680-9355 typically.
The AMPLIMITE series are designed to be used in communication and data interfaces.
• 65% higher density than HD-20 connectors
• Space saving
• 94V0 black thermoplastic insert
• Tin plated, steel Shell
Features and Benefits
• Shell sizes offer wide choice of contact positions - 9, 15, 25, 37 and 50.
• Lower cost, commercial version of the military approved series.
• Tin or zinc plated shells, with or without grounding indents.
• Crimp snap-in contacts allows loading of only the number of contacts being used.
• Available with shielding hardware and shielding enclosure kits.
• Numerous cable clamps and mating hardware options.
• Low cost, high performance, precision formed crimp contacts.
Accessories
• Crimp contacts – 446-787
• Male screw retainers – 450-9208 & 717-4498
• Female screw-locks – 717-4543 & 450-9270
• Locking post assembly – 450-9365
• Spring latch – 450-9321
• Latching Block with threaded hole – 450-9371
• Latching Block with slot recess – 680-9392
TE Connectivity AMPLIMITE D-Subminiature Connectors
Approvals
UL, cUL, CSA
