TE Connectivity 25 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch

Stock information currently inaccessible
RS Stock No.:
192-0255
Mfr. Part No.:
5747238-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Current Rating

6.0A

Housing Material

Nylon/Polyester

Length

53.04mm

Width

18.75mm

Depth

12.55mm

Dimensions

53.04 x 18.75 x 12.55mm

Contact Plating

Nickel

Contact Material

Brass

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55.0°C

COO (Country of Origin):
MX
The TE Connectivity D-sub Connector Plug is a male socket with solder termination method and 2.77mm of pitch.

Number of Contacts: 25