TE Connectivity 5748476 62 Way Cable D-Sub Connector

Bulk discount available

Subtotal (1 unit)*

£26.71

(exc. VAT)

£32.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£26.71
10 - 24£25.88
25 - 49£25.09
50 - 99£24.35
100 +£23.66

*price indicative

RS Stock No.:
192-0063
Distrelec Article No.:
302-66-467
Mfr. Part No.:
5748476-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

62

Product Type

D-Sub Connector

Current

10A

Mount Type

Cable

Connector Type D

D-Sub

Housing Material

Glass Filled Nylon

Voltage

300V

Minimum Operating Temperature

-30°C

Termination Type

Crimp

Maximum Operating Temperature

120°C

Standards/Approvals

No

Contact Material

Copper Alloy

Series

5748476

Contact Plating

Tin over Copper

COO (Country of Origin):
US

5748476-1


Shell Type=Full Metal Shell, Connector Style=Plug, Connector System=Cable-to-Cable, Shell Size=4, Shielded=Yes, Number of Positions=62, Insert Material=Glass Filled PBT/Nylon, Contact Size=22, Jackscrew Material=Zinc Alloy, Mating Connector Lock=With, Mating Connector Lock Type=Jackscrews, Centerline (Pitch)=2.41 mm, Cable Insulation Diameter Range=8.59 – 14.28 mm, Operating Temperature Range=-55 – 105 °C, Circuit Application=Signal, UL Flammability Rating=UL 94V-0, Packaging Quantity=1, Comment=Components shipped unassembled, each part bulk-packaged.,Expansion Tool P/N 58241-2 is for use with Cable with a Maximum Outer Diameter of 14.28 .562 .,There is a maximum Cable O.D. of 14.27 .562 for Shielding Enclosure Expansion Tool 58241-2.

Related links