TE Connectivity AMPLIMITE HD-20 Series Plastic Right Angle D-Sub Backshell, 9 Way
- RS Stock No.:
- 719-9722P
- Mfr. Part No.:
- 5206478-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal 25 units (supplied in a bag)*
£95.25
(exc. VAT)
£114.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 284 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 25 - 74 | £3.81 |
| 75 - 199 | £3.70 |
| 200 - 399 | £3.61 |
| 400 + | £3.51 |
*price indicative
- RS Stock No.:
- 719-9722P
- Mfr. Part No.:
- 5206478-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Plastic | |
| D-Sub Shell Size | E | |
| Orientation | Right Angle | |
| Connector Type D | D-Sub Backshell | |
| Colour | Black | |
| Series | AMPLIMITE HD-20 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type D-Sub Backshell | ||
Housing Material Plastic | ||
D-Sub Shell Size E | ||
Orientation Right Angle | ||
Connector Type D D-Sub Backshell | ||
Colour Black | ||
Series AMPLIMITE HD-20 | ||
Standards/Approvals No | ||
AMPLIMITE D-Sub Connector, HDP Series, Unshielded Clam Shell Backshells with Male Screw Retainers
AMPLIMITE unassembled hinged clam shell unshielded cable clamps or backshell kits with a straight or 45° cable exit option. These clam shell unshielded backshells have black thermoplastic housings with a textured finish, black thermoplastic gates, zinc plated steel pan head screws, 6-32 set screw and 6-32 square nut and are also supplied with zinc plated steel male screw retainer hardware. The straight or 45° cable exit of these AMPLIMITE clam shell backshells is achieved by positioning the cable support gates to the required angle. Adjustable screws are used to tighten the cable strain reliefs. These AMPLIMITE backshells are for use with HDP Metal-Shell series d-sub connectors.

