- RS Stock No.:
- 912-0024
- Mfr. Part No.:
- I6000S FLEX-36
- Brand:
- Fluke
Available to back order for despatch when stock is available
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£1,029.00
(exc. VAT)
£1,234.80
(inc. VAT)
Units | Per unit |
1 + | £1,029.00 |
- RS Stock No.:
- 912-0024
- Mfr. Part No.:
- I6000S FLEX-36
- Brand:
- Fluke
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
i6000s Flex a.c. Current Probe
The Probes can be used to measure ac current up to 6000 A. The flexible measuring head allows current measurements on conductors that are hard to reach or inaccessible using typical clamp-on current probes.
Standards
EN 61010-1: 2001
EN 61010-2-032: 2002
EN 61010-031: 2002
600 V rms Category III, Pollution Degree 2.
EN 61326 : 1998 +A1, A2, & A3
EN 61010-2-032: 2002
EN 61010-031: 2002
600 V rms Category III, Pollution Degree 2.
EN 61326 : 1998 +A1, A2, & A3
Fluke Current Probe & Clamp
The Fluke flex AC current probe is a 36in state of the art device used to measure 6000A. Probes can be used with oscilloscopes, digital multimeters, recorders, or data loggers. The flexible measuring head allows current measurements on conductors that are hard to reach or inaccessible using typical clamp-on current probes. The probes provide a low-voltage (3VAC) output that is proportional to the current being measured.
Features and Benefits
Flexible
Accuracy of ±1 %
Lightweight
Head cable length is 915mm (double insulated)
Head bend radius is 38.1mm
Frequency range is from 10Hz to 50kHz (-3 dB)
Accuracy of ±1 %
Lightweight
Head cable length is 915mm (double insulated)
Head bend radius is 38.1mm
Frequency range is from 10Hz to 50kHz (-3 dB)
Certifications
EN 61010-1: 2001
EN 61010-2-032: 2002
EN 61010-031: 2002
600V rms category III, pollution degree 2
EN 61326 : 1998 +A1, A2, and A3
CAT III 600V
EN 61010-2-032: 2002
EN 61010-031: 2002
600V rms category III, pollution degree 2
EN 61326 : 1998 +A1, A2, and A3
CAT III 600V
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Specifications
Attribute | Value |
---|---|
Adapter Type | AC, Rogowski Coil |
Best Accuracy | ±1 % |
Calibrated | UKAS |
Safety Category | CAT III 600V |
Maximum Bandwidth | 50kHz |
Model Number p | i6000S FLEX |
Safety Category Level | CAT III |
Safety Category Voltage | 600V |
Bandwidth | 10 Hz → 50kHz |
- RS Stock No.:
- 912-0024
- Mfr. Part No.:
- I6000S FLEX-36
- Brand:
- Fluke