Chauvin Arnoux K2 Multimeter Current Clamp Adapter, 450mA DC Max, AC/DC Adapter, 300mA ac AC Max, Current Output - UKAS
- RS Stock No.:
- 911-9513
- Mfr. Part No.:
- P01120074A
- Brand:
- Chauvin Arnoux
Discontinued product
- RS Stock No.:
- 911-9513
- Mfr. Part No.:
- P01120074A
- Brand:
- Chauvin Arnoux
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
K1 and K2 low-current probes
Current probes to measure low DC and AC currents.
Easily adapted to all 19 mm standard spacing multimeters.
Zero reset using a thumb wheel with disable feature.
2 LEDs display overload (red LED) and the correct battery level (green LED).
Applications: loop measurements 4 → 20 mA without opening the circuit, low current measurements, default current measurements etc.
Easily adapted to all 19 mm standard spacing multimeters.
Zero reset using a thumb wheel with disable feature.
2 LEDs display overload (red LED) and the correct battery level (green LED).
Applications: loop measurements 4 → 20 mA without opening the circuit, low current measurements, default current measurements etc.
Standard: IEC 1010-1, 600 V Cat. III, deg. 2 if used with a multimeter of the same category.
Specifications
Attribute | Value |
---|---|
Adapter Type | AC/DC |
Maximum DC Current | 450mA |
Maximum AC Current | 300mA ac |
Best Accuracy | ±1 % |
Resolution | 100 (AC) μA, 50 (DC) μA |
Maximum Conductor Size | 4mm |
Calibrated | UKAS |
Safety Category | CAT II 300V |
Output Type | Current |
Connector Type | 4 mm |
Battery Type | 9 V |
Battery Life | 20 h |
Cable Length Extended | 1.5m |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |
Safety Category Voltage | 300V |
Model Number p | K2 |
Safety Category Level | CAT II |