Fluke I1010 Multimeter Current Clamp Adapter, 1000A DC Max, AC/DC Adapter, 600A ac AC Max, Voltage Output - UKAS
- RS Stock No.:
- 459-3578
- Mfr. Part No.:
- i1010
- Brand:
- Fluke
4 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£684.00
(exc. VAT)
£820.80
(inc. VAT)
Units | Per unit |
1 + | £684.00 |
- RS Stock No.:
- 459-3578
- Mfr. Part No.:
- i1010
- Brand:
- Fluke
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Product Details
Fluke Current Probes
Rugged current clamp adaptor suitable for use with multimeters to give non intrusive measurement of d.c. and a.c. current. Integral 1.2m 4mm shrouded plug lead.
Jaws accept conductor size of 1 x 30mm or 2 x 25mm dia.
d.c. current zero control for nulling out jaw/sensor offset
Superior noise immunity allows measurement in electrically noisy environments, such as adjustable speed drive line-side and load currents
Shielded, heat-resistant silicon rubber cable connects clamp to digital multimeter
Battery check mode
Compatible with meter input impedance ≥1MΩ
Conforms to IEC 1010-1 Cat III 600V
d.c. current zero control for nulling out jaw/sensor offset
Superior noise immunity allows measurement in electrically noisy environments, such as adjustable speed drive line-side and load currents
Shielded, heat-resistant silicon rubber cable connects clamp to digital multimeter
Battery check mode
Compatible with meter input impedance ≥1MΩ
Conforms to IEC 1010-1 Cat III 600V
Supplied With: 9V PP3 alkaline battery and operators manual.
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Specifications
Attribute | Value |
---|---|
Adapter Type | AC/DC |
Maximum DC Current | 1000A |
Maximum AC Current | 600A ac |
Best Accuracy | ±2% + 0.5 A |
Calibrated | UKAS |
Maximum Conductor Size | 30mm |
Safety Category | CAT III 600V |
Output Type | Voltage |
Connector Type | Banana Plug |
Battery Type | 9 V |
Battery Life | 60 h |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Model Number p | I1010 |
Safety Category Voltage | 600V |
Safety Category Level | CAT III |
- RS Stock No.:
- 459-3578
- Mfr. Part No.:
- i1010
- Brand:
- Fluke
Related links
- RS PRO Multimeter Current Clamp Adapter AC/DC Adapter, 600A ac AC...
- Fluke I1010 Current Clamp AC/DC Adapter Voltage Output
- RS PRO Multimeter Current Clamp Adapter 400A ac AC Max Voltage...
- Fluke I1010 Multimeter Current Clamp Adapter AC/DC Adapter Voltage...
- Chauvin Arnoux MN89 Multimeter Current Clamp Adapter 240A ac AC...
- GMC-I Prosys CP-1005 Current Clamp AC/DC Adapter Current Output -...
- Chauvin Arnoux MN13 Multimeter Current Clamp Adapter 240A ac AC...
- Chauvin Arnoux MN39 Multimeter Current Clamp Adapter 240A ac AC...