Chauvin Arnoux MN13 Multimeter Current Clamp Adapter, AC Adapter, 240A ac AC Max, Voltage Output - UKAS Calibrated
- RS Stock No.:
- 459-3483
- Mfr. Part No.:
- P01120406
- Brand:
- Chauvin Arnoux
Available to back order for despatch when stock is available
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£226.71
(exc. VAT)
£272.05
(inc. VAT)
Units | Per unit |
1 + | £226.71 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 459-3483
- Mfr. Part No.:
- P01120406
- Brand:
- Chauvin Arnoux
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
MN Series 200A a.c. Mini Clamps
Single and dual range mini clamps with nominal current measuring range of 0.5A to 200A ac
40Hz to 10kHz bandwidth
MN09, MN11 & MN21 ac current output 1mA ac / 1A ac for use with multimeters & recorders with a 200mA ac range
MN13, MN39 ac voltage output 10mV ac / 1A ac for use with multimeters & recorders with 200mV ac range. MN39 has a dual 20A/200A range with 0.1A ac minimum measurement
Conforms to: IEC1010-2-032 (safety standard) 600V Cat III
MN89 dc voltage output 100m Vdc / 1Aac for use with multimeters & recorders with mV dc and Vdc inputs, advantageous for multimeters as their mV dc ranges are often more sensitive than their ac current ranges
Ergonomic jaw design for measurement where access is difficult and allows 'hooking' onto the cable
Fitted with a 1.5m flying lead with 4mm shrouded plugs to suit most multimeters
Output voltage limiter prevents high output voltage if clamp output becomes open circuited (MN11 & MN21 only)
40Hz to 10kHz bandwidth
MN09, MN11 & MN21 ac current output 1mA ac / 1A ac for use with multimeters & recorders with a 200mA ac range
MN13, MN39 ac voltage output 10mV ac / 1A ac for use with multimeters & recorders with 200mV ac range. MN39 has a dual 20A/200A range with 0.1A ac minimum measurement
Conforms to: IEC1010-2-032 (safety standard) 600V Cat III
MN89 dc voltage output 100m Vdc / 1Aac for use with multimeters & recorders with mV dc and Vdc inputs, advantageous for multimeters as their mV dc ranges are often more sensitive than their ac current ranges
Ergonomic jaw design for measurement where access is difficult and allows 'hooking' onto the cable
Fitted with a 1.5m flying lead with 4mm shrouded plugs to suit most multimeters
Output voltage limiter prevents high output voltage if clamp output becomes open circuited (MN11 & MN21 only)
Specifications
Attribute | Value |
---|---|
Adapter Type | AC |
Maximum AC Current | 240A ac |
Best Accuracy | ±1 % |
Maximum Conductor Size | 20mm |
Calibrated | UKAS |
Safety Category | CAT III 600V |
Output Type | Voltage |
Connector Type | 4 mm Plug |
Cable Length Extended | 1.5m |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |
Safety Category Level | CAT III |
Model Number p | MN13 |
Safety Category Voltage | 600V |
- RS Stock No.:
- 459-3483
- Mfr. Part No.:
- P01120406
- Brand:
- Chauvin Arnoux