- RS Stock No.:
- 667-6325
- Mfr. Part No.:
- Q33310F70020211
- Brand:
- Epson
14 In stock - FREE next working day delivery available
Added
Price Each
£0.61
(exc. VAT)
£0.73
(inc. VAT)
Units | Per unit |
1 + | £0.61 |
- RS Stock No.:
- 667-6325
- Mfr. Part No.:
- Q33310F70020211
- Brand:
- Epson
Legislation and Compliance
Product Details
SG-310
Crystal Oscillators 3.2x2.5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 16MHz |
Frequency Stability | ±100ppm |
Package Type | SMD |
Output Level | CMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Height | 1.05mm |
Maximum Operating Temperature | 85°C |
Width | 2.5mm |
Length | 3.2mm |
Dimensions | 3.2 x 2.5 x 1.05mm |