Molex Female Connector Pre-Crimped Lead, 150 mm, Black
- RS Stock No.:
- 224-2595
- Distrelec Article No.:
- 304-31-491
- Mfr. Part No.:
- 2163001122
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£4.93
(exc. VAT)
£5.915
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.986 | £4.93 |
| 25 - 45 | £0.816 | £4.08 |
| 50 + | £0.776 | £3.88 |
*price indicative
- RS Stock No.:
- 224-2595
- Distrelec Article No.:
- 304-31-491
- Mfr. Part No.:
- 2163001122
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | MX150 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 14V | |
| Cable Length | 150mm | |
| Connector Type A | Female Connector | |
| Jacket Colour | Black | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series MX150 | ||
Product Type Pre-Crimped Lead | ||
Voltage 14V | ||
Cable Length 150mm | ||
Connector Type A Female Connector | ||
Jacket Colour Black | ||
Standards/Approvals UL, RoHS | ||
- COO (Country of Origin):
- IN
The Molex range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in female-to-female configurations in lengths of 150mm.
Pre-crimped and fully tested cables
Leads crimped on both ends
UL listed cables
Available for most popular Molex families
Related links
- Molex Female Connector Pre-Crimped Lead Black
- Molex Female Connector Pre-Crimped Lead Unterminated Black
- Molex Female Connector Pre-Crimped Lead Pigtail Black
- Molex Female Connector Pre-Crimped Lead Ultra Fit Black
- Molex Female Connector Pre-Crimped Lead Red
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Red
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Black


