- RS Stock No.:
- 278-9480
- Mfr. Part No.:
- 735075
- Brand:
- TE Connectivity
9300 In stock - FREE next working day delivery available
800 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 100)
£0.039
(exc. VAT)
£0.047
(inc. VAT)
Units | Per unit | Per Pack* |
100 + | £0.039 | £3.90 |
*price indicative |
- RS Stock No.:
- 278-9480
- Mfr. Part No.:
- 735075
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- BR
Product Details
Receptacles and Tabs, 6.3 mm
Straight receptacles and tabs for crimping, available for two different wire cross-sections: 0.3 → 0.8 mm2 and 0.8 → 2.1 mm2.
The blank tab is fitted in the clip, which in turn may be fitted with an insulating sleeve.
The blank tab is fitted in the clip, which in turn may be fitted with an insulating sleeve.
Faston
Specifications
Attribute | Value |
---|---|
Length | 9mm |
- RS Stock No.:
- 278-9480
- Mfr. Part No.:
- 735075
- Brand:
- TE Connectivity
Related links
- TE Connectivity, Positive Lock .250 1 Way Crimp Terminal Housing
- TE Connectivity 6.35mm Tab Size, Natural
- TE Connectivity 1 Way Polyethylene Crimp Terminal Housing, Natural
- TE Connectivity Crimp Terminal Housing Natural
- TE Connectivity, FastOn Crimp Terminal Housing
- TE Connectivity Crimp Terminal Housing, Natural
- TE Connectivity Natural
- TE Connectivity 1 Way PVC Crimp Terminal Housing, Natural