TE Connectivity ELCON Drawer Series Female Crimp Terminal, 4AWG Max
- RS Stock No.:
- 865-7229
- Mfr. Part No.:
- 6648434-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 865-7229
- Mfr. Part No.:
- 6648434-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | Elcon Drawer Connector Housing | |
| Series | ELCON Drawer | |
| Termination Method | Crimp | |
| Contact Plating | Silver | |
| Maximum Wire Size AWG | 4AWG | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With Elcon Drawer Connector Housing | ||
Series ELCON Drawer | ||
Termination Method Crimp | ||
Contact Plating Silver | ||
Maximum Wire Size AWG 4AWG | ||
Contact Material Copper | ||
- COO (Country of Origin):
- MX
