TE Connectivity Type III Series Female Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 719-6603P
- Mfr. Part No.:
- 66563-8
- Brand:
- TE Connectivity
Subtotal 10 units (supplied on a continuous strip)*
£9.00
(exc. VAT)
£10.80
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 30 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 + | £0.90 |
*price indicative
- RS Stock No.:
- 719-6603P
- Mfr. Part No.:
- 66563-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | G Series, M Series and Metrimate Connector Housings, CPC | |
| Series | Type III | |
| Current | 13A | |
| Contact Plating | Gold | |
| Minimum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 0.6mm² | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 13.46mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With G Series, M Series and Metrimate Connector Housings, CPC | ||
Series Type III | ||
Current 13A | ||
Contact Plating Gold | ||
Minimum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 0.6mm² | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 13.46mm | ||
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
Note
Stock number 782-9851 is a reel of 4000 pieces.
