TE Connectivity Dynamic 4000 Series Female Crimp Terminal, 16 AWG Min Crimp, 14 AWG Max

Subtotal (1 pack of 50 units)*

£82.50

(exc. VAT)

£99.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.65£82.50

*price indicative

Packaging Options:
RS Stock No.:
719-4553
Mfr. Part No.:
1747499-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

Dynamic 4000 Connector Housing

Series

Dynamic 4000

Current

24A

Minimum Wire Size mm²

1.25mm²

Contact Plating

Gold

Minimum Wire Size AWG

16AWG

Contact Material

Copper Alloy

Maximum Wire Size AWG

14AWG

Maximum Wire Size mm²

2mm²

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Length

17.1mm

Standards/Approvals

No

Non Compliant

TE Connectivity Dynamic D-4200 Crimp Contacts


The Dynamic D-4200 series contacts for use in the DYNAMIC 4200 series crimp housings

TE Connectivity Dynamic 4000 Series


The D-4000 Series connectors incorporate a Keying system to prevent mis-mating. These D-4200 Series connectors have a 6.35 mm pitch with a maximum Voltage Rating of 600 Vrms and a maximum Current Rating of 23 A with both ratings being dependent upon the number of ways and wire size used.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy