TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max

Subtotal 50 units (supplied on a continuous strip)*

£5.15

(exc. VAT)

£6.20

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 94,650 unit(s), ready to ship
Units
Per unit
50 +£0.103

*price indicative

Packaging Options:
RS Stock No.:
712-1741P
Mfr. Part No.:
170362-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

Mini-Universal MATE-N-LOK Connector Housing

Series

Mini-Universal MATE-N-LOK

Current

7A

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Minimum Wire Size mm²

0.3mm²

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

18AWG

Maximum Wire Size mm²

0.89mm²

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-20°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Length

16.75mm

Standards/Approvals

No

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling


A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy