Molex 502381 Series Male Crimp Terminal, 28 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 702-5491
- Distrelec Article No.:
- 304-43-631
- Mfr. Part No.:
- 502381-0000
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
£6.30
(exc. VAT)
£7.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 29,700 unit(s) ready to ship
- Plus 2,200 unit(s) ready to ship from another location
- Plus 88,800 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.063 | £6.30 |
| 1000 - 2900 | £0.057 | £5.70 |
| 3000 - 7400 | £0.046 | £4.60 |
| 7500 - 14900 | £0.026 | £2.60 |
| 15000 + | £0.022 | £2.20 |
*price indicative
- RS Stock No.:
- 702-5491
- Distrelec Article No.:
- 304-43-631
- Mfr. Part No.:
- 502381-0000
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | CLIK-Mate and IllumiMate Connector Housings | |
| Current | 1A | |
| Series | 502381 | |
| Minimum Wire Size AWG | 28AWG | |
| Minimum Wire Size mm² | 0.08mm² | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 26AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 0.1mm² | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With CLIK-Mate and IllumiMate Connector Housings | ||
Current 1A | ||
Series 502381 | ||
Minimum Wire Size AWG 28AWG | ||
Minimum Wire Size mm² 0.08mm² | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 26AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 0.1mm² | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Molex Crimp Terminal, Accommodates 28 to 26AWG, Tin Contact Plating - CLIK-Mate Series - 502381-0000
Making secure electrical connections is a walk in the park with this male crimp Terminal from Molex. It's designed for use with the CLIK-Mate series of connector housings (such as 134-5381) to give you a Compact and reliable solution in applications with a high pin count. As this Terminal features mating polarisation, there's no need to worry about inserting wires incorrectly. This cuts the risk of downtime or equipment damage.
Features & Benefits
• Positive locking design holds the Terminal firmly in place in the housing
• Tin-plated copper alloy contacts provide high conductivity for reliable signalling
• Tuning-fork Terminal design gives you a secure mating contact that's easy to insert
Applications
• LCD TVs
• Medical patient monitors
• Antennas
How do I know when I've successfully mated my connector?
As the name suggests, the positive inner locks on CLIK-Mate connectors produce an audible 'click' sound on successful mating so you know it's fitted correctly.
Crimp Terminal
1.25mm Wire to Board CLIK-Mate™ SMT
Use with 502380 Series crimp housings typical stock number 660-1022
Mates with 502382 Series vertical PCB receptacles and 502382 Series 90° PCB receptacles
1.25mm Wire to Board CLIK-Mate™ SMT
The SMT CLIK-Mate™ series has a lock design that offers ease of use combined with superior mating retention.,With a unique tuning-fork Terminal concept that provides low insertion force and secure mating contact.,The system also provides about 60% space saving compared with similar dual-lock 2.00mm pitch versions.,Designed for applications such as LCD TV's that require higher pin count connectors to carry more signal line in less space.
Robust positive lock provides greater mating assurance
Direct vacuum pick-and-place; no capton tape needed
Superior Terminal polarization features prevent wrong Terminal insertion
Single lock 1 - 7 way, dual lock 8 - 15 way


