TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal, 12 AWG Min Crimp, 10 AWG Max
- RS Stock No.:
- 680-1846
- Distrelec Article No.:
- 304-43-960
- Mfr. Part No.:
- 640309-3
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
£23.90
(exc. VAT)
£28.70
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 5,400 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.239 | £23.90 |
| 1000 - 2900 | £0.167 | £16.70 |
| 3000 - 7400 | £0.155 | £15.50 |
| 7500 - 14900 | £0.148 | £14.80 |
| 15000 + | £0.144 | £14.40 |
*price indicative
- RS Stock No.:
- 680-1846
- Distrelec Article No.:
- 304-43-960
- Mfr. Part No.:
- 640309-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Universal MATE-N-LOK Connector Housing | |
| Current | 10A | |
| Series | Universal MATE-N-LOK | |
| Minimum Wire Size mm² | 3mm² | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Maximum Wire Size mm² | 5mm² | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 20.45mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Universal MATE-N-LOK Connector Housing | ||
Current 10A | ||
Series Universal MATE-N-LOK | ||
Minimum Wire Size mm² 3mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Maximum Wire Size mm² 5mm² | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 20.45mm | ||
- COO (Country of Origin):
- US
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
