TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 680-1691
- Distrelec Article No.:
- 304-43-367
- Mfr. Part No.:
- 350547-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£74.90
(exc. VAT)
£89.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 400 unit(s) shipping from 08 June 2026
- Plus 1,200 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.749 | £74.90 |
*price indicative
- RS Stock No.:
- 680-1691
- Distrelec Article No.:
- 304-43-367
- Mfr. Part No.:
- 350547-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Universal MATE-N-LOK Connector Housing | |
| Series | Universal MATE-N-LOK | |
| Current | 19A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2mm² | |
| Maximum Contact Resistance | 6mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 22.23mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Universal MATE-N-LOK Connector Housing | ||
Series Universal MATE-N-LOK | ||
Current 19A | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2mm² | ||
Maximum Contact Resistance 6mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 22.23mm | ||
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
