Molex 5558 Series Male Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max

Subtotal (1 pack of 100 units)*

£10.80

(exc. VAT)

£13.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,400 unit(s) ready to ship
  • Plus 300 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£0.108£10.80

*price indicative

Packaging Options:
RS Stock No.:
670-4663
Distrelec Article No.:
304-56-193
Mfr. Part No.:
39-00-0121
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Male

Product Type

Crimp Terminal

For Use With

Mini-Fit TPA and Mini-Fit BMI Connector Housings, Mini-Fit Jr

Current

9A

Series

5558

Minimum Wire Size AWG

24AWG

Minimum Wire Size mm²

0.2mm²

Contact Plating

Tin

Maximum Wire Size AWG

18AWG

Maximum Wire Size mm²

0.8mm²

Contact Material

Brass

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
US

Molex Crimp Terminal, Male, 18AWG - Mini-Fit Series - 39-00-0120


Are you looking for a reliable crimp contact for use in terminating your mainboard or processor board power cables? Molex's male crimp terminal is made of brass and tin contact plating for increased conductivity and corrosion resistance. This also increases its longevity. It has a latch feature to ensure a secure fit with a female terminal. You can rely on this Mini-Fit crimp terminal in vibrating equipment such as washing machines.

• Maximum voltage of 600V AC for powering heavy-duty processor boards

• Operating temperature range between -40°C to +105°C for use in harsh conditions

Applications


• Communication and networking device

• Medical equipment

• Robotics and automation systems

Can this unit hold more than one cable?


The insulation crimp is long enough to wrap around more than one wire, making it useful when inserting multiple units.

Mini-Fit Crimp Contacts


Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.

Features and Benefits


Features and Benefits

- Multiple points of contact for reliable electrical connection

- Locking tangs for secure connection in housing

- Range of platings and wire

Applications

- Automotive

- Industrial

- Industrial Automation

- Medical

- Communications and Networking

- Consumer Electronics

More Information :

The extraction tool for this range of crimp connector contacts is 2155900

Molex Minifit Jr.™ Series


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy