Phoenix Contact RC Series Crimp Contact, 24 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 254-4688
- Mfr. Part No.:
- 1603327
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£21.50
(exc. VAT)
£25.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.215 | £21.50 |
*price indicative
- RS Stock No.:
- 254-4688
- Mfr. Part No.:
- 1603327
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| For Use With | Copper Cables | |
| Series | RC | |
| Contact Plating | Nickel Plated | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | ECLASS-10.0.1.27440204 11.0, ECLASS-27440204 8.0, ECLASS-9.0 27440204, ETIM 000796 EC21.0, UNSPSC 39121500 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
For Use With Copper Cables | ||
Series RC | ||
Contact Plating Nickel Plated | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals ECLASS-10.0.1.27440204 11.0, ECLASS-27440204 8.0, ECLASS-9.0 27440204, ETIM 000796 EC21.0, UNSPSC 39121500 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp contact of contact diameter 1 mm and crimp range of 0.22 mm² - 0.56 mm². Crimping connection has vibration- and temperature-resistant assembly. It has high tensile strength of the connection and low contact resistance.
High tensile strength of the connection
Low contact resistance
Easy production monitoring
contact diameter 1 mm
crimp range of 0.22 mm² - 0.56 mm²