Molex 1190 Series Male Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 236-3230P
- Mfr. Part No.:
- 02-09-2103
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal 500 units (supplied in a bag)*
£65.00
(exc. VAT)
£80.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14,600 unit(s) ready to ship
- Plus 200,000 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 500 - 1450 | £0.13 |
| 1500 - 3700 | £0.115 |
| 3750 - 7450 | £0.111 |
| 7500 + | £0.106 |
*price indicative
- RS Stock No.:
- 236-3230P
- Mfr. Part No.:
- 02-09-2103
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | STANDARD .093 in Connector Housing | |
| Series | 1190 | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 2mm² | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With STANDARD .093 in Connector Housing | ||
Series 1190 | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 2mm² | ||
Contact Material Brass | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Molex Crimp Terminal, Tin-Plated Brass Contact, 0.312g Weight - 1190 Series - 02-09-2101
Get current on the move around your circuit with this crimp terminal from Molex. By pressing it around your conductors with a hand crimper, you can achieve a reliably strong connection with minimal effort. As there's no need for soldering, you save on time too. The unit's tin-plated brass construction is highly conductive, giving you optimal electrical flow. This versatile terminal is compatible with wires ranging in size from 20 to 14AWG, so you can put it to work in various circuits.
Features & Benefits
• Low halogen, so emits minimal harmful fumes in the event of a fire
• Maximum 25 mating cycles means it's suitable to reuse
• Optional crimp or compression termination style for flexible setup
Applications
• Automotive manufacturing
• Consumer electronics
• Industrial networks
Can I use this crimp terminal in cold storage facilities?
Yes, it's suitable to use in demanding settings, thanks to its broad operating temperature range between -40°C to +105°C.
Molex 2.36mm Diameter Pin and Receptacle Crimp Terminals
2.36mm diameter pin and receptacle crimp terminals with an industry standard size which allows them to be used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 series connector housings. These crimp terminals can be used in either plug or receptacle housings for design flexibility and are available with a tin or gold plating and a range of wire sizes.
Application:
• Consumer Electronics
• Communications
• Networking
• Portable Devices


