TE Connectivity AMPMODU Series Female Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 205-6839
- Mfr. Part No.:
- 2-2316113-3
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 205-6839
- Mfr. Part No.:
- 2-2316113-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | AMPMODU Connector Housing | |
| Series | AMPMODU | |
| Current | 2A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 24AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 10.75mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With AMPMODU Connector Housing | ||
Series AMPMODU | ||
Current 2A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 28AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 24AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 10.75mm | ||
Standards/Approvals No | ||
The TE Connectivity's PCB connector contact a quality receptacle for connector when they are mounted to a printed circuit board and used tin plated phosphor bronze contact material. It has 15 mO terminal resistance which is centreline for wire to board. Its maximum wire size is 24AWG and minimum wire size is 0.22 mm²
Operating temperature range -40 to 105 °C
Contact current rating 2 A
