Molex 5556 Series Female Crimp Terminal, 18 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 205-6034P
- Mfr. Part No.:
- 39000073
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal 500 units (supplied on a reel)*
£167.50
(exc. VAT)
£201.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,450 unit(s) ready to ship
- Plus 8,000 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 500 - 1950 | £0.335 |
| 2000 + | £0.285 |
*price indicative
- RS Stock No.:
- 205-6034P
- Mfr. Part No.:
- 39000073
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Mini-Fit Jr | |
| Current | 9A | |
| Series | 5556 | |
| Minimum Wire Size AWG | 18AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Mini-Fit Jr | ||
Current 9A | ||
Series 5556 | ||
Minimum Wire Size AWG 18AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Brass | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Molex Crimp Terminal, 600V Maximum Voltage, Crimp or Compression Termination Style - 5556 Series - 39000073
Complete your circuit in a jiffy with this female crimp terminal from Molex. After using a crimper to secure it on a stripped conductor, you have a socket assembly that you can easily plug into a compatible male connector. Each contact supports currents of up to 9A and voltages of up to 600V, so it's just the thing for high-voltage applications. As the component weighs a mere 0.13g, it places little burden on your setup.
Features & Benefits
• Tin-plated brass with a gold-plated mating surface ensures a high level of conductivity
• Limits toxic gas emissions in a fire thanks to its low-halogen properties
• Versatile, as it supports wire sizes between 24 and 18AWG
Applications
• Mechanical engineering
• Household appliances
• Medical equipment
How many times can I mate this crimp terminal?
This crimp terminal withstands up to 30 mating cycles, so it's suitable for setups that involve frequent reconnections.


